
Number
Highlights & Details
Radio camera reverse system
- Camera 1920x1080
- Approx. 110° viewing angle
- Night vision function
Technical specifications
- Product type
Wireless reversing camera system
- Display type
LCD display
- Operating voltage
12 V DC
24 V DC
- Operating temperature (max.)
50 °C
- Operating temperature (min.)
-10 °C
- Max. viewing angle hor.
110°
- Screen size diagonal (cm)
12.7 cm
- Screen size diagonal (inches)
5 inch
- Features
IR add-on light
Distance scale lines
- Factory colour
Black
- Light sensitivity
2.0 lx
- Mounting type
Suction cup
Lincense plate holder
- Transfer type
Digital
Documents & Downloads
Datasheet
Datasheet 2851350 ProUser DRC5040 Wireless reversing camera system IR add-on light, Distance scale lines Suction cup, Lincense plate holde
User & Safety Instructions
User & Safety Instructions 2851350 ProUser DRC5040 Wireless reversing camera system IR add-on light, Distance scale lines Suction cup, Lincense plate holde
Description
This text is machine translated.
Features
- 5 inch LCD monitor
- Resolution of the screen 854x480
- Digital transmission unit with frequency range: 2.4 GHz
- Transmission distance: Up to 150 m (free field)
- Camera resolution: Resolution: 1920x1080 Full HD
- Image sensor 1/3" CMOS
- Minimum light intensity 2.0 Lux
- Field of view: 110°
- Night vision function: 6 IR LED automatically switches on during night
- 12 V / 24 V, car outlet
Scope of delivery
- Display
- Suction cup holder for monitor
- Power cable for monitor
- Camera with mounting plate
- Installation accessories.
- User manual




