
Number
Highlights & Details
Radio reverse video system truck Guardian PRO
- Night view;18 Infrared LEDScalability possible Up to 4 cameras
Technical specifications
- Dim
(L x W x H) 2.5 x 18 x 12.2 cm
- Product type
Wireless reversing camera system
- Display type
LCD display
- Operating voltage
12 V
24 V
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-20 °C
- Max. viewing angle hor.
120°
- Vertical viewing angle
120°
- Screen size diagonal (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Mounting slot
Front
Rear
Lateral
- Features
4 cameras
Distance scale lines
IR add-on light
built-in microphone
- Factory colour
Black
- Mounting type
Fixed mount
Screw mount
- Width
18 cm
- Height
12.2 cm
- Length
2.5 cm
- Transfer type
Radio
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814267 Midland Truck Guardian PRO Wireless reversing camera system 4 cameras, Distance scale lines, IR add-on light, built-in m
Information
Information 2814267 Midland Truck Guardian PRO Wireless reversing camera system 4 cameras, Distance scale lines, IR add-on light, built-in m
Warranty Terms
Warranty Terms 2814267 Midland Truck Guardian PRO Wireless reversing camera system 4 cameras, Distance scale lines, IR add-on light, built-in m
Description
This text is machine translated.
Features
- Additional cameras can be purchased as an option for the Guardian PRO truck7" monitor with a resolution of 480p to 1080p that delivers sharper imagesA single antenna, which is shorter than 10 cm, WAS enables an aesthetic improvement and comfortable compactness of the monitorA small and compact camera with easy installationImproved infrared LEDs for night visionA longer power cable and no socketEquipped as per RE-D 2014/53/UE
Scope of delivery
- Incl. 2 W-LAN-Antennas
- Sun flaps
- Mounting bracket
- Double-sided adhesive tape
- Inner hexagonal key












