• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SMP-20A DC/DC converter 12 V DC - 12 V DC/1.5 A 18 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT SMP-20A DC/DC converter 12 V DC - 12 V DC/1.5 A 18 W

  • Especially designed for medium power devices (max 18W 1.5A)
  • 7 voltage settings: 1.5, 3, 4.5, 6, 7.5, 9, 12Vdc
  • Includes 6 interchangeable hollow type and Sony camera power tips
  • Short circuit and overload protection

Our service for you

Technical specifications

Input voltage

12 - 13.8 V DC

Product type

DC/DC converter

Used at

Car

Output

2.35/0.75 coaxial connector

3.5/1.35 coaxial connector

4.0/1.7 coaxial connector

4.75/1.75 coaxial connector

5.5/2.1 coaxial connector

18 W

Input voltage

12 V DC

Output voltage

12 V DC

Connections

Cigarette lighter plug

Max. output current

1.5 A

Output current (max.) - rounded

1.5 A

Dim

(L x W x H) 90 x 55 x 25 mm

Weight

170 g

Content

1 pc(s)

Width

55 mm

Height

25 mm

Length

90 mm

Type

SMP-20A

Efficiency

86 %

EuP Status

Exempt

18 W

Output voltage

1.5 - 12 V DC

Output current (details)

1.5 A

Type

Switched Mode

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511720 VOLTCRAFT SMP-20A DC/DC converter 12 V DC - 12 V DC/1.5 A 18 W

eNum certificate

eNum certificate 511720 VOLTCRAFT SMP-20A DC/DC converter 12 V DC - 12 V DC/1.5 A 18 W

Warranty Terms

Warranty Terms 511720 VOLTCRAFT SMP-20A DC/DC converter 12 V DC - 12 V DC/1.5 A 18 W

Description

Voltcraft's SMP-20A in-car power adapter allows you to charge and power multimedia devices of max. 18W 1.5A using the cigarette lighter socket in your vehicle.

The charger comes with 6 interchangeable power tips (pictured) including a special adapter for Sony cameras to fit the majority of portable CD players, TVs, MP3 players, handheld games consoles, GPS systems and more.

Features

  • Adjustable output voltage: 1.5/3/4.5/5/6/9/12 V/DC.

Scope of delivery

  • Plugs (outer/inner diameter in mm) 2.35/0.75; 3.5/1.35; 4.0/1.7; 4.75/1.75; 5.5/2.1
  • 1 adapter especially for Sony® cameras
  • User manual.

Hints

Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.93*

What kind of DC-DC Voltage Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)