• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Orion-Tr 24/12-5 DC/DC converter 24 V DC - 12.5 V DC/7 A 60 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC converter orion-tr uninsulated

  • High level of performance
  • Reliable and durable
  • Easy to set up

Technical specifications

  • 5 A continuous current
  • Current without loads< 20 mA
  • Max. Cable cross-section 3.3 mm², AWG 12
  • Temperature range: -20 to +55 °C
  • Protection class IP43 (screw terminals downwards)
Input voltage

18, 35 V

Product type

DC/DC converter

Used at

Fixed

No. of outputs

1 x

60 W

Input voltage

24 V DC

Output voltage

12.5 V DC

Connections

Screw terminals

Max. output current

7 A

Output current (max.) - rounded

7 A

Dim

(L x W x H) 53 x 51 x 27 mm

Weight

90 g

Content

1 pc(s)

Width

51 mm

Height

27 mm

Length

53 mm

Type

Orion-Tr 24/12-5

Efficiency

95 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1666864 Victron Energy Orion-Tr 24/12-5 DC/DC converter 24 V DC - 12.5 V DC/7 A 60 W

User & Safety Instructions

User & Safety Instructions 1666864 Victron Energy Orion-Tr 24/12-5 DC/DC converter 24 V DC - 12.5 V DC/7 A 60 W

Conformity certificate

Conformity certificate 1666864 Victron Energy Orion-Tr 24/12-5 DC/DC converter 24 V DC - 12.5 V DC/7 A 60 W

Description

Performance and reliability of the Orion-Tr. High level of performance for over 95% charging efficiency and synchronous. Simple installation and no maintenance required.

This text is machine translated.

Features

  • High level of performance
  • Robust and compact
  • Good temperature characteristics
  • Reliable and durable
  • Easy to set up
  • No maintenance required
  • Housing with mounting holes
  • Meets numerous standards

Scope of delivery

  • Converter Orion-Tr
  • User manual.

Hints

Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97*

What kind of DC-DC Voltage Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)