
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
5% = € 0.53
€ 9.55
5
7% = € 0.74
€ 9.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Highlights & Details
VOLTCRAFT USB voltage converter
- Easy to use, plug-and-play operation
- Wide compatibility with various 5 V devices including LED lights, Bluetooth speakers, shavers, webcams, and small household appliances
- Includes 5 interchangeable DC adapters for flexible connection to a wide variety of devices
Technical specifications
- Input: 5 V / 2 A
- Input Plug: USB-A
- Output: 12 V / max. 700 mA
- Output Plug: DC 5.5 x 2.1 mm
- Includes 5x DC Adaptors
- C Mark Adaptor (White): 5.5 x 2.5 mm
- G Mark Adaptor (Yellow): 4.0 x 1.7 mm
- H Mark Adaptor (Red): 3.5 x 1.35 mm
- L Mark Adaptor (Black): 3.0 x 1.0 mm
- I Mark Adaptor (Yellow): 2.5 x 0.7 mm
- Product type
USB voltage converter
- Inputs
USB-A
- Input voltage
5 V DC
- No. of outputs
1 x
- Outputs
DC power plug, 5.5 x 2.1 mm
- Output current (max.) - rounded
700 mA
- Max. output current
700 mA
- Type
VC-18218585
- Suitable for
Universal
- PSU features
DC-to-DC converter
incl. DC adapter
- Length
156 cm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3643717 VOLTCRAFT USB voltage converter DC power plug, 5.5 x 2.1 mm Black DC-to-DC converter, incl. DC adapter
Warranty Terms
Warranty Terms 3643717 VOLTCRAFT USB voltage converter DC power plug, 5.5 x 2.1 mm Black DC-to-DC converter, incl. DC adapter
Description
Features
- Converts USB-A power to various DC connectors for charging and powering different devices
- Supports a wide range of applications, including LED lights, routers, cameras, Bluetooth speakers, and CCTV cameras
Scope of delivery
- USB-A charging cable
- DC jack 5.5 x 2.5 mm
- DC jack 4.0 x 1.7 mm
- DC jack 3.5 x 1.35 mm
- DC jack 3.0 x 1.0 mm
- DC jack 2.5 x 0.7 mm








