• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RSD-30G-24 DC/DC converter 12 V DC, 24 V DC, 36 V DC - 24 V DC/1.25 A 30 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC Converters

  • Meets ITE standards IEC60950-1, EN55022 and rail standard EN50155, EN45545-2 and IEC60571
  • Wide input voltage range
  • Suitable for harsh and very dusty environments with high vibrations and extreme temperatures

Technical specifications

  • Temperature range -40 to +85 °C
Input voltage

9 -36 V

Product type

DC/DC converter

Used at

Indoors

Portable

Fixed

Output

Screw terminals

No. of outputs

1 x

30 W

Input voltage

12 V DC

24 V DC

36 V DC

Output voltage

24 V DC

Connections

Screw terminals

Max. output current

1.25 A

Output current (max.) - rounded

1.25 A

Dim

(L x W x H) 113 x 60 x 25 mm

Weight

250 g

Content

1 pc(s)

Width

60 mm

Height

25 mm

Length

113 mm

Type

RSD-30G-24

Efficiency

89 %

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1761269 MEAN WELL RSD-30G-24 DC/DC converter 12 V DC, 24 V DC, 36 V DC - 24 V DC/1.25 A 30 W

User & Safety Instructions

User & Safety Instructions 1761269 MEAN WELL RSD-30G-24 DC/DC converter 12 V DC, 24 V DC, 36 V DC - 24 V DC/1.25 A 30 W

Conformity certificate

Conformity certificate 1761269 MEAN WELL RSD-30G-24 DC/DC converter 12 V DC, 24 V DC, 36 V DC - 24 V DC/1.25 A 30 W

Warranty Terms

Warranty Terms 1761269 MEAN WELL RSD-30G-24 DC/DC converter 12 V DC, 24 V DC, 36 V DC - 24 V DC/1.25 A 30 W

Description

Reliable and powerful DC/DC-converter. Meets ITE standards IEC60950-1, EN55022 and rail standard EN50155, EN45545-2 and IEC60571. Very compact design with wide input voltage range and built-in constant current limitation circuit. The highly efficient circuit design enables a very high degree of efficiency. The converter has a closed design and is connected by means of screw terminals. The converters are semi-sealed and can work between -40 and +70°C without forced cooling. Typical application areas are rail, bus, tram, subway, ship and many other in-car systems. It is also used for applications of two-stage insulation, voltage stability and industrial systems such as security systems, DC-UPS systems and telecommunications equipment. Suitable for harsh and very dusty environments with high vibrations and extreme temperatures.

This text is machine translated.

Features

  • Meets ITE standards IEC60950-1, EN55022 and rail standard EN50155, EN45545-2 and IEC60571
  • Ideal for in-car systems
  • Half enclosed
  • Wide input voltage range 4:1
  • No minimum load required
  • Closed design
  • Cooling by free air convection
  • Very compact and only 25 mm high
  • Input/output insulation 4 000 V/DC
  • Built-in constant current limitation circuit
  • Suitable for harsh and very dusty environments with high vibrations and extreme temperatures
  • Circuit breaker
  • Overload protection
  • High effect range
  • Low ripple and minimum noise
  • Input with reverse voltage protection
  • Highest EMC characteristics
  • Overvoltage protection
  • LED display

Scope of delivery

  • DC/DC Converters
  • User manual.

Hints

Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

What kind of DC-DC Voltage Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)