• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group PerfectPower DCC 2412-40 DC/DC converter 24 V DC - 12 V DC/40 A

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DCC-battery-charger charging converter PerfectPower DCC 2412-40

  • Easily adjustable DIP switch
  • Catering battery is optimally charged
  • Solution for EURO 6 vehicles
  • Stable output voltage IU0U-charging technology
  • Simple configuration

Technical specifications

Product type

DC/DC converter

Used at

HGV

Fixed

Input voltage

24 V DC

Output voltage

12 V DC

Connections

Screw terminals

Max. output current

40 A

Output current (max.) - rounded

40 A

Dim

(L x W x H) 260 x 153 x 73 mm

Weight

1.85 kg

Content

1 pc(s)

Width

153 mm

Height

73 mm

Length

260 mm

Type

PerfectPower DCC 2412-40

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666098 Dometic Group PerfectPower DCC 2412-40 DC/DC converter 24 V DC - 12 V DC/40 A

Description

The perfect power DCC charging converter ensures that your provider battery is charged during the trip optimally and never empty battery at destination arrive. The charging transformer produces a stable output voltage and can be so can also be used as a constant power supply for sensitive devices. It is also ideal as voltage amplifier in vehicles, in which the cable cross-section is too small.
You have a modern vehicle of the EURO 6 Class with intelligent alternator? Then you this valuable service direct current charging converter on board.

The perfect charge DCC-battery charger you can charge batteries, the on-board of vehicles and boats for power generation can be used while driving or with a trickle charge. You can also be used as a stable power supply.
The DCC battery chargers are used for continuous charging of supply or the on-board batteries (construction batteries):
12V charger converter: DCC, DCC, DCC 1212-40 1212-20 1212-10
12 V voltage converters: DCC, DCC 2412-40 2412-20
24 V charging converter: DCC 2424-40
24 V voltage converters: DCC, DCC 1224-20 1224-10
The DCC battery charger to charge the following battery types are used:
Lead-acid batteries
Lead-acid batteries
Fleece batteries (AGM batteries)
Dometic eStore Lithium Batteries

This text is machine translated.

Features

  • Easily adjustable DIP switch to fit most types of batteries
  • The Supplier battery is optimally charged while driving
  • Reliable solution for EURO 6-compliant vehicles
  • Stable output voltage - suitable as a permanent power supply for sensitive devices
  • Advanced IU0U-charging technology - adjusts to all battery types
  • Simple configuration thanks to the outer side DIP switch - you need not to open the housing
  • Temperature-compensated load with optional temperature sensor

Scope of delivery

  • DC/DC Converters
  • User manual.

Hints

Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 371.99*

What kind of DC-DC Voltage Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)