• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SMP-36 DC/DC converter 12 V DC - 12 V DC/3 A 41 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT SMP-36 DC/DC converter 12 V DC - 12 V DC/3 A 41 W

  • Input 12 - 13.8 V/DC
  • Output adjustable
  • N/A/ 3 A
  • 41 W
  • Incl. illuminated USB-connection with 1000 mA
  • Incl. 6 hollow plug & Mini USB-plug

Our service for you

Technical specifications

  • Length of connection cable approx. 180 cm
  • Replacement fuse 5 x 20 mm F5AL
Input voltage

12 - 13.8 V DC

Product type

DC/DC converter

Used at

Car

Output

2.35/0.75 coaxial connector

3.5/1.35 coaxial connector

4.0/1.7 coaxial connector

4.75/1.75 coaxial connector

5.5/2.1 coaxial connector

5.5/2.5 coaxial connector

USB

Mini USB

No. of outputs

2 x

41 W

Input voltage

12 V DC

Output voltage

12 V DC

Connections

Cigarette lighter plug

Max. output current

3 A

Output current (max.) - rounded

3 A

Dim

(L x W x H) 80 x 77 x 33 mm

Weight

163 g

Content

1 pc(s)

Width

77 mm

Height

33 mm

Length

80 mm

Type

SMP-36

EuP Status

Exempt

Output rating

36 W + 5W (USB)

Output current (details)

3000 mA

Type

Switched Mode

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 515301 VOLTCRAFT SMP-36 DC/DC converter 12 V DC - 12 V DC/3 A 41 W

User & Safety Instructions

User & Safety Instructions 515301 VOLTCRAFT SMP-36 DC/DC converter 12 V DC - 12 V DC/3 A 41 W

Conformity certificate

Conformity certificate 515301 VOLTCRAFT SMP-36 DC/DC converter 12 V DC - 12 V DC/3 A 41 W

Warranty Terms

Warranty Terms 515301 VOLTCRAFT SMP-36 DC/DC converter 12 V DC - 12 V DC/3 A 41 W

Description

This text is machine translated.

This small device adapter was developed especially for operating multimedia devices such as digital cameras, MP3-players, portable TV-sets, but also smartphones and game consoles etc. You can now use your devices in the car too. Comes with 7 output plugs for the most common devices. Safety is ensured by the short-circuit and overload protection. In addition, the SMP-36 has an illuminated USB-connection.

Features

  • Adjustable output voltage 3/4.5/5/6/7, 5/9, 5/12 V/DC 3A max.
  • 7 output plugs: 2.35 x 0.75 x 10 mm, 1.35 x 3.5 x 10 mm, 1.7 x 4.0 x 10 mm, 1.75 x 4.75 x 10 mm, 2.1 x 5.5 x 12 mm, 2.5 x 5.5 x 12 mm, mini USB
  • USB-connection with 1000 mA.

Scope of delivery

  • Car adapter
  • 7 output plugs
  • Key for setting the voltage
  • User manual.

Hints

Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual

What kind of DC-DC Voltage Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.