• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group PowerVac PV 100 Handheld battery vacuum cleaner 12 V, 230 V / AC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery Wet/Dry Vacuum Cleaner PowerVac PV100

  • Charges from 12 V and 230 V
  • Maximum freedom of movement
  • 20 min battery time
  • Verwertbarer again filter

Technical specifications

  • Suction power: approx. 400 mm water column
Dim

(W x H) 270 mm x 320 mm

Product type

Handheld battery vacuum cleaner

Max. battery life

20 min

Operating voltage

12 V

230 V / AC

Weight

2.15 kg

Width

270 mm

Height

320 mm

Current consumption

90 W

Power supply (LOV)

rechargeable

Documents & Downloads

Datasheet

Datasheet 1558038 Dometic Group PowerVac PV 100 Handheld battery vacuum cleaner 12 V, 230 V / AC

Datasheet 1558038 Dometic Group PowerVac PV 100 Handheld battery vacuum cleaner 12 V, 230 V / AC

User & Safety Instructions

User & Safety Instructions 1558038 Dometic Group PowerVac PV 100 Handheld battery vacuum cleaner 12 V, 230 V / AC

Description

The Power Vac is a vacuum cleaner for the mobile application. By its integrated accumulator it is independent of an external current supply.

This text is machine translated.

Features

  • Battery operating time of approx. 20 min
  • Charging duration 8 - 10 hrs
  • Automatic cut-off electronics after charging
  • 3.8 l container
  • Verwertbarer again fuel filter.

Scope of delivery

  • Incl. suction hose
  • Pad nozzle
  • Essay brush
  • Crevice nozzle
  • Camera strap
  • Power supply unit
  • 12 V charger cable.

More interesting products

(*All information is plus legal VAT)