• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Cordless Dust Blower 5 V

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

527 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Cordless Dust Blower

  • 68W powerful motor
  • 5 attachments for different applications
  • For thorough cleaning of fine dust on cars, sofas, computers and keyboards.
  • 3 different speed levels selectable

Our service for you

Technical specifications

Dim

(L x W x H) 100 x 65 x 160 mm

Product type

Cordless dust blower

Max. battery life

30 min

Battery voltage

11.1 V

Operating voltage

5 V

Factory colour

Black

Weight

365 g

Weight, information

incl. rechargeable battery

Width

65 mm

Height

160 mm

Length

100 mm

Features

Incl. battery

Turbo nozzle

Current consumption

2 A

Power supply (LOV)

Li-ion rechargeable batteries

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436510 TOOLCRAFT Cordless Dust Blower 5 V

Warranty Terms

Warranty Terms 3436510 TOOLCRAFT Cordless Dust Blower 5 V

Description

Features

  • Operating time of up to 30 mins

Scope of delivery

  • Dust blower x1
  • Nozzle x5
  • Brush x3
  • USB-C® cable x1
  • User manual x1

More interesting products

(*All information is plus legal VAT)