• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group TCX07 Cool box Thermoelectric 12 V, 230 V 7 l 25 °C below ambient temperature

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 225.00
-20 %
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TropiCool TCX 07 thermoelectric coolbox

  • Cools up to 25 °C below ambient temperature
  • Heated up to +65 °C.
  • Battery protection
  • TC special electronics
  • Reverse polarity protection
  • Priority circuit
  • Low-wear fan
  • This text is machine translated.

Technical specifications

Product type

Cool box

Operating voltage

12 V

230 V

Tcooling temperature range

25 °C below ambient temperature

Operation principle

Thermoelectric

Cool box features

Heating function

Dim

(L x W x H) 347 x 195 x 294 mm

Weight

2.8 kg

Total storage capacity

7 l

n.rel.

Heating range

+65 °C

Width

195 mm

Height

294 mm

Length

347 mm

Freezer compartment volume

7 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360792 Dometic Group TCX07 Cool box Thermoelectric 12 V, 230 V 7 l 25 °C below ambient temperature

Description

The Dometic TropiCool TCX is an energy-saving thermoelectric cooling box with special electronics and intelligent energy-saving circuit. Like all models of the popular Dometic TropiCool series, it impresses with mobility, comfort and reliability. A robust fan provides for demand-dependant internal ventilation and enables cooling and heating. In addition to a new attractive design, the TCX offers new safety functions for electrical connection. A compact and light cool box that you can take anywhere!

This text is machine translated.

Features

  • Convenient cooling box for direct current and alternating current
  • cools 25 °C below ambient temperature
  • heated up to +65 °C.
  • Active battery protection prevents the vehicle battery from overdischarging
  • highly efficient TC special electronics with intelligent energy saving function
  • Polarity reversal protection for simple power connection
  • Priority circuit for mains operation
  • Robust low-wear fan for demand-dependant internal ventilation

More interesting products

(*All information is plus legal VAT)