• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO9302I Ice maker 2 l

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DOMO ice machine 2L

  • Compact ice machine for producing 2 liters of ice
  • Ready to serve in 30 minutes
  • Removable aluminum freezer bowl with double insulation
  • Transparent lid with filler opening for adding the ingredients
  • Casing made of stainless steel
  • Motor with forward and reverse operation
  • Overheating protection
  • Easy to dismantle for easy cleaning
  • Non-slip feet

Technical specifications

Capacity

2 l

Product type

Ice maker

Factory colour

Stainless steel

12 W

Width

20.90 cm

Height

23.80 mm

Depth

20.90 cm

Documents & Downloads

Datasheet

Datasheet 3778810 DOMO DO9302I Ice maker 2 l

User & Safety Instructions

User & Safety Instructions 3778810 DOMO DO9302I Ice maker 2 l

Description

Compact ice machine for producing 2 liters of ice
Ready to serve in 30 minutes
Removable aluminum freezer bowl with double insulation
Transparent lid with filler opening for adding the ingredients
Casing made of stainless steel
Motor with forward and reverse operation
Overheating protection
Easy to dismantle for easy cleaning
Non-slip feet

This text is machine translated.

Features

  • Compact ice machine for producing 2 liters of ice
  • Ready to serve in 30 minutes
  • Removable aluminum freezer bowl with double insulation
  • Transparent lid with filler opening for adding the ingredients
  • Casing made of stainless steel
  • Motor with forward and reverse operation
  • Overheating protection
  • Easy to dismantle for easy cleaning
  • Non-slip feet

Scope of delivery

  • Ice Cream Maker 2L

More interesting products

(*All information is plus legal VAT)