• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin Ice maker 1.2 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Severin EZ 7415 ice-cube machine Portable ice-cube maker 6.3 kg/24h 120 W black

  • Fast ice production in a few minutes
  • Ideal for spontaneous occasions or daily needs, 8 pieces in 8 minutes.
  • Simple operation Intuitive control panel with clear functions for effortless use.

Technical specifications

  • Product Type: Portable ice cube maker
Capacity

1.2 l

Product type

Ice maker

Factory colour

Black

Width

302 mm

Height

274 mm

Depth

185 mm

Material (details)

Plastic
Metal

Tank volume

1.2 l

120 W

Weight

5.6 kg

UKCA

yes

Freezing capacity

6.3 kg/24h

Package weight

6.3 kg

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763090 Severin Ice maker 1.2 l

Description

The ice-cube machine EZ 7415 impresses with fast power and maximum comfort in the daily life. In just a few minutes, the compact appliance produces fresh ice cubes – Ideal for spontaneous drinks, parties or hot summer days. Thanks to the thought-out, space-saving design, the EZ 7415 fits easily in every kitchen or bar and is always ready to use.

Another advantage is ease of cleaning: The removable parts can be cleaned quickly and easily, ensuring hygiene and ease of use. With the EZ 7415 ice-cube machine, you can enjoy perfectly cooled drinks at any time – fast, convenient and reliable.

This text is machine translated.

Scope of delivery

  • User manual

More interesting products

(*All information is plus legal VAT)