• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO9304I Ice maker 1.5 l

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DOMO ice machine 1.5L

  • Compact ice machine for making 1.5 liters of ice, sorbet or frozen yogurt
  • Ready to serve in 20–40 minutes
  • Removable aluminum freezer bowl with double insulation
  • Transparent lid with filler opening for adding the ingredients
  • High-quality plastic housing
  • Motor with forward and reverse operation
  • Overheating protection
  • Easy to dismantle for easy cleaning
  • Non-slip feet

Technical specifications

Capacity

1.5 l

Product type

Ice maker

Factory colour

White

12 W

Width

23.40 cm

Height

24.70 cm

Depth

20.80 cm

Documents & Downloads

Datasheet

Datasheet 3778811 DOMO DO9304I Ice maker 1.5 l

User & Safety Instructions

User & Safety Instructions 3778811 DOMO DO9304I Ice maker 1.5 l

Description

Compact ice machine for making 1.5 liters of ice, sorbet or frozen yogurt
Ready to serve in 20–40 minutes
Removable aluminum freezer bowl with double insulation
Transparent lid with filler opening for adding the ingredients
High-quality plastic housing
Motor with forward and reverse operation
Overheating protection
Easy to dismantle for easy cleaning
Non-slip feet

This text is machine translated.

Features

  • Compact ice machine for making 1.5 liters of ice, sorbet or frozen yogurt
  • Ready to serve in 20–40 minutes
  • Removable aluminum freezer bowl with double insulation
  • Transparent lid with filler opening for adding the ingredients
  • High-quality plastic housing
  • Motor with forward and reverse operation
  • Overheating protection
  • Easy to dismantle for easy cleaning
  • Non-slip feet

Scope of delivery

  • Ice Cream Maker 1.5L

More interesting products

(*All information is plus legal VAT)