• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icebreaker Nordic POP 2.0 Ice cube maker

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Icebreaker POP 2.0 - Ice cube shape

  • Simply make ice cubes and serve
  • Without contact – hygienic removal of ice cubes
  • No leakage and no melting water
  • Ice-cube container and cooling pack in one
  • '4 in One': Dispenser, Maker, Bin, Ice Pack. Circular symbol with text visually representing four functions of a device.
  • 'BPA free' in a turquoise circle. The text indicates that the product does not contain Bisphenol A, which is considered healthier.
  • A blue circular symbol with a white icon inside, depicting a window with symbols for glass and plate, likely indicating dishwasher compatibility.
  • A white tent symbol on a turquoise circle, potentially representing camping or outdoor activities.
  • A white star within a turquoise circle on a white background.
  • A stylised leaf symbol on a turquoise background, symbolising sustainability or environmental friendliness.
  • A white stylised image of a hand symbol beneath a virus-like symbol on a light blue circle. Symbolises healthcare prevention.
  • A white snowflake symbol on a light blue circle. Symbolises cold or winter.
  • 'Symbol shows two objects; on the left a polyhedron, on the right a water droplet, separated by a dashed line, on a blue background.'
  • A symbol with three horizontal lines in a circle that represents a menu or list.
  • A simple blue symbol shows a water droplet.

Technical specifications

Product type

Ice cube maker

Factory colour

Turquoise

Width

56 mm

Height

16 mm

Depth

209 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395678 Icebreaker Nordic POP 2.0 Ice cube maker

Description

The CE BREAKER Nordic POP 2.0 Clear Water Blue brings innovation in your daily life and provides for a "WOW" effect at family reunion and in daily use. With its functional design it solves the problems of conventional ice cube shapes. It is a stylish addition to your kitchen, picnic or caravan - without spilling, without smells, without chaos.
4-in-1 Functionality The CEBREAKER Nordic POP 2.0 is a 4-in-1 solution: It is an ice-cube maker, ice-cube container, dispenser and cooling pack in one. It produces 18 ice cubes per usage – up to three times a day – without touching the ice cubes directly. Application 1. Fill - Fill the tank with water up to the mark. 2. Freeze – Place it in the freezer, in any position. 3. Release - Rotate the sides to release the ice cubes. 4. Serve – Open the lid and serve the ice cubes comfortably.

This text is machine translated.

Features

  • Easy to clean - dishwasher safe
  • Compact design – fits easily into any freezer
  • Durable material – high-quality, BPA-free silicone
  • No mess - no open ice cube shapes that could spill.
  • Material: ABS, PP and TPE (food grade tele, no BPA)
  • 18 ice cubes per passage

More interesting products

(*All information is plus legal VAT)