• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO Drying rack DO7117DR White 1 pc(s) DO7117DR

1/17
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO DO7117DR heated laundry stand

  • Rapid heating
  • 8 heated pipes made of aluminum with heat-resistant coating
  • Constant temperature of 45-55 °C.

Technical specifications

Product type

Drying rack

Factory colour

White

Width

52 cm

Height

80 cm

Depth

10 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3038209 DOMO Drying rack DO7117DR White 1 pc(s) DO7117DR

Description

Accelerates the drying process of your laundry, Ideal for drying towels, swimsuits. Dries 4x faster than a traditional dry rack. The quick drying of towels prevents the growth of bacteria can be used as a stand or wall model, including wall mounting. Easy to install, can be mounted without drilling.

This text is machine translated.

Features

  • Constant temperature of 45-55 °C.
  • Ecological: Energy consumption is much lower than that of a tumble dryer (150 W instead of 2000 W)
  • 8 heated pipes made of aluminum with heat-resistant coating
  • Time switch: 2/4 hours
  • Ideal for the bathroom: IPX4
  • Dimensions (without base) 52 x 10 x 80 cm
  • Cable length 1.4 m.

Scope of delivery

  • Heated laundry stand
  • User manual