• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Water feeder hose connector 1 3/4" Y-piece 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Y distributor for inlet hoses, for Ø 3/4 in. (26.9 mm)

  • Internal thread for connecting to the tap
  • Outer thread for the connection of 2 feed hoses
  • max. temperature 120 °C

Technical specifications

Factory colour

Brass

Product type

Water feeder hose connector

Diameter (max.)

26.9 mm

Thread size

1 3/4"

Content

1 pc(s)

Material

Brass

Suitable for

Wasmachine

(Ø)

26.9 mm

Features

Y-piece

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013171 Xavax Water feeder hose connector 1 3/4" Y-piece 1 pc(s)

Description

Professional metal design, also suitable for high water pressure and hot water connections. For connecting two inlet hoses, e.g. for washing machine and dish washer.

This text is machine translated.

Features

  • Internal thread for connecting to the tap
  • Outer thread for the connection of 2 feed hoses
  • Connection type 1: Union nut
  • Connection type 2: External thread
  • Thread ID/nominal width/mm 3/4" (DN:20), 26.9 mm
  • Execution: Y-connector
  • Material: Brass
  • max. temperature 120 °C

Scope of delivery

  • Y-joints
  • Gasket

More interesting products

(*All information is plus legal VAT)