• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Hose connector incl. accessory 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Machine connection

  • Hose connection can be individually locked
  • The machine connection is simply inserted into the pipe to the tap
  • Backflow preventer

Technical specifications

Factory colour

Silver

Product type

Hose connector

Content

1 pc(s)

Material

Brass

Suitable for

Wasmachine

Features

incl. accessory

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013155 Xavax Hose connector incl. accessory 1 pc(s)

Description

For simple connection of washing machines or dishwashers to already existing tap-angle valves.
Only the existing corner valve needs to be closed for mounting (blocking of the domestic water connection is not necessary).

This text is machine translated.

Features

  • Chrome-plated
  • Intended use 1: Washing machine
  • Equipment 2: Backflow preventer
  • Material: Brass
  • Connection: Copper pipe connection / hose connection
  • Equipment 1: Machine connection
  • Intended use 2: Dishwasher
  • 3/8" (DN:10), 17.2 mm
  • 3/4" (DN:20), 26.9 mm
  • 3/8", (pipe:10mm)

Scope of delivery

  • Machine connection

More interesting products

(*All information is plus legal VAT)