• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax 111833 Water feeder hose 1.5 m 3/4" 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

CHW inlet hose

  • For washing machines and dishwashers
  • Length 1.5 m

Technical specifications

  • Thread identification/nominal diameter/mm 1: 3/4" (DN:20), 26.9 mm
  • Thread identification/nominal diameter/mm 2: 3/4" (DN:20), 26.9 mm
  • Burst pressure 60 bar
  • Max. Operating pressure 10 bar
  • max. temperature 25 °C
Factory colour

Grey

Product type

Water feeder hose

Thread size

3/4"

Content

1 pc(s)

Material

Nylon

Polyvinyl chloride

Length

1.5 m

UKCA

yes

Description

For connecting washing machines or dishwashers to the water line.

This text is machine translated.

Features

  • Protection of the device against rust particles by inserted sieve
  • Safety against leaking water by rubber seal
  • Coupling nut angled for connection to the machine, union nut straight for connection to the water tap
  • VDE-tested

Scope of delivery

  • Cold water supply hose for washing machines and dishwashers, 1.5 m.

More interesting products

(*All information is plus legal VAT)