There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Factory colour
Product type
Xavax 111892 Water feeder hose extension 3 m 3/4" 1 pc(s)
2298970
This article
Silver
Water feeder hose extension
Xavax 111833 Water feeder hose 1.5 m 3/4" 1 pc(s)
2298949
Grey
Water feeder hose
Xavax 111890 Water feeder hose extension 1 m 3/4" 1 pc(s)
2298954
Silver
Water feeder hose extension
Xavax 111891 Water feeder hose extension 2 m 3/4" 1 pc(s)
2298955
Silver
Water feeder hose extension
Xavax 111834 Water feeder hose 2.5 m 1 pc(s)
2298968
Grey
Water feeder hose
Xavax Water feeder hose 6 m 1 pc(s)
3013181
BlueWhite
Water feeder hose
Description
To extend supply hoses when equipment location and water connection are too far apart.
This text is machine translated.
Features
extreme kink resistance, enormous flexibility and high flow rate
offers the greatest possible safety against water damage in washing machine, washing machine or connections of drinking water preparation devices (ice cube maker, boiler, side-by-side refrigerators, etc.)
also for extending permanently connected supply hoses with water stop equipment (Aquastop) best suitable
high-quality interweaving made of stainless steel wire
DVGW – type test certificate: DW-0304BT0257
Approval as hose line for drinking water installation (Group I) with the DVGW tests W 543, W 270 and BGA KTW-A 0304 certify the excellent microbiological purity and mechanical load capacity
Scope of delivery
Tank inlet hose extension, 3 m
Description
To extend supply hoses when equipment location and water connection are too far apart.
This text is machine translated.
Features
extreme kink resistance, enormous flexibility and high flow rate
offers the greatest possible safety against water damage in washing machine, washing machine or connections of drinking water preparation devices (ice cube maker, boiler, side-by-side refrigerators, etc.)
also for extending permanently connected supply hoses with water stop equipment (Aquastop) best suitable
high-quality interweaving made of stainless steel wire
DVGW – type test certificate: DW-0304BT0257
Approval as hose line for drinking water installation (Group I) with the DVGW tests W 543, W 270 and BGA KTW-A 0304 certify the excellent microbiological purity and mechanical load capacity