• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Hose clamp 2 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose clip, 20 - 32 mm

  • For inlet and outlet pipes
  • Tape and housing made of stainless steel
  • For diameter 20 - 32 mm

Technical specifications

Factory colour

Silver

Product type

Hose clamp

Diameter (max.)

32 mm

Diameter (min.)

20 mm

Content

2 pc(s)

Material

Steel

Suitable for

Wasmachine

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013153 Xavax Hose clamp 2 pc(s)

Description

For fixing the drainage hose to the Siphon connector or the washing/dishwasher.

This text is machine translated.

Features

  • For inlet and outlet pipes
  • Tape and housing made of stainless steel
  • Galvanised screw
  • Material: Stainless steel / screw galvanized
  • Diameter 20 - 32 mm

Scope of delivery

  • 2 hose clamps

More interesting products

(*All information is plus legal VAT)