• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Siphon connector 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siphon connector for wall-mounting syphon without cleaning aperture

  • Drain hose can be attached to the wall connection
  • Conical drain hose connector suitable for hoses with Ø 20mm, Ø 23 mm and Ø 3/4 inch

Technical specifications

  • Thread ID/nominal width/mm 1:1" (DN:25), 33.7 mm
  • Hose connection 1:20 mm
  • Hose connection 2:23 mm
Factory colour

White

Product type

Siphon connector

Content

1 pc(s)

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013179 Xavax Siphon connector 1 pc(s)

Description

For connecting washing machine or washing machine drain hoses to siphons built into the wall.

This text is machine translated.

Features

  • Drain hose can be attached to the wall connection
  • Conical drain hose connector suitable for hoses with Ø 20mm, Ø 23 mm and Ø 3/4 inch
  • Thread identification/nominal width/mm 1" (DN:25) 33.7 mm
  • With 1 hose clip 20 - 32 mm
  • Sealing ensures protection against water leaks

Scope of delivery

  • Device connection nozzle
  • Gasket
  • Plastic rose
  • Hose clip

Hints

Suitable only for wall mounting Siphons with round cover plate without cleaning opening

More interesting products

(*All information is plus legal VAT)