• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax 00110233 Dolly

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Transport rollers for washing machine, dryer or refrigerator, adjustable

  • High-load transport rollers for unrestricted mobility
  • Can be easily adjusted to the width and depth of the large devices via extendable rails
  • 4 plastic rollers

Technical specifications

Product type

Dolly

Factory colour

White

Width

700 mm

Height

110 mm

Length

700 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522171 Xavax 00110233 Dolly

Description

High-load transport rollers for unrestricted mobility of large devices such as washing machine, dryer, refrigerator, stove etc.
Can be easily adjusted to the width and depth of the large devices via extendable rails.
Heavy devices can be moved easily on straight surfaces without effort, e.g. for transport or for cleaning the floor.

This text is machine translated.

Features

  • Also suitable for furniture, plant or storage transport boxes
  • 4 plastic rollers
  • Lowering brakes on all rollers provide firm footing and absorb operational vibrations, so the equipment can remain on the transport controller during operation
  • Brakes can be operated via lever
  • Non-slip plastic supports provide additional support for the machines
  • Colour: White
  • Material: Metallic
  • Max. carry load: 150 kg
  • Width up to 70 cm
  • Width of 50 cm
  • Height: 1.8" (11 cm)
  • Length up to 70 cm
  • Length of: 50 cm
  • Intended use: Fridge, dryer, washing machine

Scope of delivery

  • 1 Transport roller
  • 1 operating instructions

Hints

Consumer Notice:
Place all four feet of the device on the designated place of the transport roller.
Use a spirit level to align the washing machine exactly.
Make sure that the appliance is safe without play and check it before each use of the appliance.
Not suitable for combining washer and dryer to column.

More interesting products

(*All information is plus legal VAT)