• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ScanPart Uni Water Stop Stop cock

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ScanPart Uni water stop

  • Protects against floodsThe device switches off the water supply after a water level of 0.5 mm

Technical specifications

  • Water pressure (max) 1.0 MPa = 10 barValve inlet 3/4 inch inner threadValve drain 3/4 inch external threadValve casing: Polyamide 66 and 30% glass fiberPower supply: LR 6 1.5 V alkaline battery (mignon)
Product type

Stop cock

Weight

260 g

Factory colour

Black

Width

14.5 cm

Height

4.3 cm

Length

11.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734838 ScanPart Uni Water Stop Stop cock

Description

Professional protection from floodingDon't worry anymore that water could suddenly escape while you wash your laundry!Thanks to the ScanPart Uni water stop you can also go for a walk or go shopping while your washing machine is working.The water stop protects your rooms against flooding, which can occur suddenly from faulty hose or washing machine drum. As soon as the sensor you place under the machine measures a water level of 0.5mm, the water supply is automatically switched off.The water stop is operated by a supplied battery (LR 6). Please change the battery after expiry of the service life in order to guarantee a faultless functioning.

This text is machine translated.

Scope of delivery

  • UNI Waterstop
  • AA battery
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)