• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda Drying rack KING Ultimate Black Edition Drying space: 20 m Black 1 pc(s) 174097

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vileda KING ultimate laundry stand

  • XXL bars - Features extra-thick XXL linen to prevent marks on the laundry so less wrinkling and easier ironing
  • Stable and tilt-resistant - designed especially sturdy and anti-tipping with sturdy frame made of a steel-aluminum combination and with adequate space for all types of clothes
  • 20 m dry area - fully opened with a dry area of 20 m, suitable for large and small items of laundry (up to 2 types of laundry)
  • Test badge for clothes airer: 'House & Garden Test' rates Vileda King Ultimate as 'very good' (1.3), January 2026.

Technical specifications

Product type

Drying rack

Drying space

20 m

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066108 Vileda Drying rack KING Ultimate Black Edition Drying space: 20 m Black 1 pc(s) 174097

Description

The Vileda KING Ultimate wing-washer dryer offers fold-free drying with its extra thick XXL lines.

XXL dry bars
The extra-thick XXL linen reduces marks on your laundry during drying, making ironing easier.
Robust and stable
The stable frame is made of a robust steel-aluminum combination, which can withstand large quantities of wet laundry without any problems.
Perfect for long clothes
On the very high wings trousers and other long clothes can be efficiently dried.
Foldable blades
Owing to the foldable wings the Vileda king Ultimate is especially compact in the closed condition. The fuse prevents accidental opening.
Easy to transport
With rollers on one side, the Vileda King Ultimate clothes stand is easy to transport – even fully loaded with wet clothes.
Matt black with red details
Through its elegant color in noble matt black with red details it merges harmonically in each setup and every color concept.
Small parts holder
Built-in brackets for small items make it easy to hang socks, underwear and other items quickly.

Further information:
The key criteria for buying a laundry stand are stability and a safe condition – criteria that the robust Vileda King Ultimate Black Edition laundry stand meets, like hardly any other. The frame is resilient and tilt resistant and also offers a lot of space. Thanks to extra thick drying lines, wrinkle-free laundry is provided.

The laundry stand is made of stainless aluminum and coated steel, both of which have a particularly long life. Hard plastic strengthens the joints and makes it stable and loadable.

The Vileda king ultimate also gets great stability through its broad legs. Plastic caps under the feet protect the floor from scratches and also help to stabilize the frame. The two rollers on one leg provide flexibility. They ensure that the tumble dryer can be moved effortlessly and comfortably, even when the load is full.

The Vileda KING Ultimate is equipped with extra-thick drying lines to prevent the appearance of annoying prints on the laundry during drying. This saves a lot of time on the ironing board later! The integrated small parts holder, which is designed for the quick hanging of small items of clothing, is also a practical feature. Simply slide socks, underwear or small towels into the recesses of the holder.

If you don't need it at the moment, the Vileda King Ultimate can easily be folded together flat and stowed away to save space. The transport lock ensures that the wings do not open unintentionally during transport, and the legs lock securely in place. Whether folded or assembled, it always remains stable.

If you want to set up the dryer, put it on the side and open one leg at a time. Make sure the joints are locked in place before you move the King Ultimate to its final position. Now release the transport lock that connects the two wings to each other and open the wing.

This text is machine translated.

Scope of delivery

  • Scratch protection and wheels for simple transport
  • Transportation safety for safe and space saving storage
  • Inc. 2 socket holders

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.97*

More interesting products

(*All information is plus legal VAT)