• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 111362 Antislip mat

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 52.75)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama anti-slip mat for washing machines

  • Vibration protection mat for vibration damping, e.g. in washing machines
  • Extremely durable and tear-proof
  • Protects floor coverings of all kinds, equipment and machines

Technical specifications

Product type

Antislip mat

Factory colour

Grey

Width

600 mm

Length

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901206 Hama 111362 Antislip mat

Description

Vibration protection mat for vibration damping for devices and machines such as Washing machines, dryers, compressors, motors, etc.
Absorbs the vibrations and prevents the devices from wandering
Used for sound protection and reduces noise pollution
Odorless
Due to the high density extremely durable and tear-proof
Highly specified rubber granulate on a recycled basis bound with polyurethane
Resistant to rotting and water-compatible
Resistant to household chemicals, conditional resistance to acids and alkalis
Protects floor coverings of all kinds, equipment and machines
Made in Germany

This text is machine translated.

Scope of delivery

  • Anti-slip mats

Hints

Consumer Notice:
Do not use on PVC floors or other plastic floors!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)