• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Hose connector incl. washing machine connector 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Check valve, with 2 hose clamps, for max. Ø 10 mm

  • With 2 hose clamps
  • Suitable for drain hoses up to 10 mm inside diameter
  • Prevents or -return flow

Technical specifications

Factory colour

White

Product type

Hose connector

Diameter (max.)

10 mm

Content

1 pc(s)

Suitable for

Wasmachine

Features

incl. washing machine connector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013182 Xavax Hose connector incl. washing machine connector 1 pc(s)

Description

Prevents or -Return flow between washing machines and tumble dryers. Is a washing machine and a condensation or Heat pump dryer connected, the waste water from one machine could be pumped into the other machine.

This text is machine translated.

Scope of delivery

  • Non-return valve
  • 2 hose clamps

More interesting products

(*All information is plus legal VAT)