• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Hose tie 1 3/4" incl. water stop 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose place protection for feeder hose

  • Blocks the water supply when the inlet hose breaks or jumps off
  • For washing machines and dishwashers
  • Easy to Set Up

Technical specifications

Factory colour

Brass

Product type

Hose tie

Diameter (max.)

26.9 mm

Thread size

1 3/4"

Content

1 pc(s)

Material

Metal

Features

incl. water stop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013167 Xavax Hose tie 1 3/4" incl. water stop 1 pc(s)

Description

Blocks the water supply when the inlet hose breaks or jumps off.
Easy assembly (even later), is simply screwed between the tap and the feeder hose.

This text is machine translated.

Features

  • Connection: External thread/internal thread
  • Thread ID/nominal width/mm 1:3/4" (DN:20), 26.9 mm
  • Thread ID/nominal width/mm 2:3/4" (DN:20), 26.9 mm

Scope of delivery

  • Hose burst safety device

More interesting products

(*All information is plus legal VAT)