• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Water drain hose connector incl. accessory 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flow hose connector, for Ø 20 mm

  • For drain hoses with 20 mm inner diameter
  • max. temperature 120 °C

Technical specifications

Factory colour

Grey

Product type

Water drain hose connector

Diameter (max.)

20 mm

Diameter (min.)

17 mm

Content

1 pc(s)

Material

ABS plastic

Suitable for

Wasmachine

(Ø)

20 mm

Features

incl. accessory

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013150 Xavax Water drain hose connector incl. accessory 1 pc(s)

Description

For connecting the drainage hoses of washing machines or dishwashers.

This text is machine translated.

Features

  • Connection type 1: Connector with hose clip
  • Connection type 2: Connector with hose clip
  • Material: Acrylonitrile-butadiene-styrene (ABS)
  • max. temperature 120 °C
  • Outer diameter: 20 mm
  • Interior diameter 17 mm

Scope of delivery

  • Drain hose connector
  • 2 hose clamps

More interesting products

(*All information is plus legal VAT)