• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Angle valve incl. washing machine connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Angle valve with machine connection

  • Direct attachment to water connection tubes with 1/2" (21.3 mm) connection
  • Hose connection 3/4" (26.9 mm) for dish washer/washing machine, individually lockable
  • Copper pipe connection 10 mm to the tap, individually lockable

Technical specifications

Factory colour

Chrome

Product type

Angle valve

Content

1 pc(s)

Material

Metal

Suitable for

Wasmachine

Features

incl. washing machine connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013169 Xavax Angle valve incl. washing machine connector 1 pc(s)

Description

Allows you to connect a washing machine, dishwasher and water tap to a water outlet.

This text is machine translated.

Features

  • Connection: Copper pipe connection / hose connection / water connection
  • 3/8", (pipe:10mm)
  • 3/4" (DN:20), 26.9 mm
  • 1/2" (DN:15), 21.3 mm
  • Equipment 1: Backflow preventer
  • Equipment 3: Wall rosette

Scope of delivery

  • Angle valve
  • Wall rose

More interesting products

(*All information is plus legal VAT)