Often washing machine and dishwasher not exactly at the right place, where also the connections in the wall. A conventional inlet hose is often too short. So that in your dream kitchen continue to remain flexible, without your kitchen furniture to help hose connector. Two become one!
This text is machine translated.
Features
Professional design in metal, also for high water pressure and hot water connections suitable
Thread id/Dimension/mm 1:3/4" (DN: 20), 26.9 mm
Thread id/Dimension/mm2: 3/4" (DN: 20), 26.9 mm
Execution: Straight version
Material: Brass
max. temperature 120 °C
Scope of delivery
1 feeder hose connector
Description
Often washing machine and dishwasher not exactly at the right place, where also the connections in the wall. A conventional inlet hose is often too short. So that in your dream kitchen continue to remain flexible, without your kitchen furniture to help hose connector. Two become one!
This text is machine translated.
Features
Professional design in metal, also for high water pressure and hot water connections suitable