• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Y-Verteiler Water feeder hose connector 1 3/4" Y-piece 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.50 / piece)
€ 16.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Y-splitter inlet hose

  • Internal thread for connecting to a tap
  • Outside thread for connection of 2 inlet hoses
  • max. temperature 120 °C

Technical specifications

Factory colour

Brass

Product type

Water feeder hose connector

Diameter (max.)

26.9 mm

Diameter (min.)

26.9 mm

Thread size

1 3/4"

Content

1 pc(s)

Material

Brass

Suitable for

Vaatwasser

Wasmachine

Features

Y-piece

Description

Professional design in metal, also for high water pressure and hot water connections. For connection of two inlet hoses, e.g. for washing machine and dishwasher.

This text is machine translated.

Features

  • Internal thread for connecting to a tap
  • Outside thread for connection of 2 inlet hoses
  • Type 1: cap nut
  • Type 2: Outer thread
  • Thread id/Dimension/mm 1:3/4" (DN: 20), 26.9 mm
  • Thread id/Dimension/mm2: 3/4" (DN: 20), 26.9 mm
  • Thread id/Dimension/mm3: 3/4" (DN: 20), 26.9 mm
  • Design: Y-connector
  • Material: Brass
  • max. temperature 120 °C

Scope of delivery

  • 1 Y-splitter inlet hose
  • 1 sealing ring.