• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO XPOWER STANDMIXER Blender 1500 W

1/28
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO - XPOWER BLENDER

  • Mixing with Power: The DOMO Xpower blender DO747BL! 45,000 rpm for smoothies, soups, shakes & dips. Hot and cold mixed. Hot soup in 6 minutes without cooking. Quiet operation, optimal heat emission. 2 liter tank (BPA free). Variable speed, pulse mode, programs for soup, smoothie, ice cream.

Technical specifications

1500 W

Product type

Blender

Capacity

2 l

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402547 DOMO XPOWER STANDMIXER Blender 1500 W

User & Safety Instructions

User & Safety Instructions 3402547 DOMO XPOWER STANDMIXER Blender 1500 W

Description

Discover the Power of the DOMO Xpower blender DO747BL! This high-performance mixer easily cuts everything, WAS you need for healthy smoothies, creamy soups, protein-rich shakes, delicious dips and much more. With an impressive speed of 45,000 revolutions per minute and a powerful engine it mixes both hot and cold ingredients in a flash. Imagine, you can prepare a steaming hot soup in just 6 minutes – without cooking! The patented technology ensures pleasantly quiet operation and efficient heat dissipation. The robust 2 liter container made of BPA-free Tritan is not only safe but is also very durable. The variable speed control, the practical pulse mode and the preset programs for soups, smoothies and ice crushes make this mixer an indispensable partner for an conscious and active lifestyle.

This text is machine translated.

Features

  • Supplied accessories: Food slider

Scope of delivery

  • Blender
  • User manual

Hints

1500 W

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)