• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.212092.01.001 Blender 1000 W Black

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess Mixer Black Steel

  • Unique black steel finish perfect for modern kitchens
  • Four speed levels and a pulse setting for best results
  • Dishwasher safe parts for easy cleaning

Technical specifications

1000 W

Product type

Blender

Switching stages

4

Capacity

1.5 l

Factory colour

Black

Weight

2.8 kg

Material

Stainless steel

Material (container)

Glass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354059 Princess 01.212092.01.001 Blender 1000 W Black

Description

This powerful Princess 212092 Black Steel Mixer 1000 with a modern, matt black finish has four speed levels and a pulse setting for additional power. The glass container with a capacity of 1.5 liters allows you to mix a large quantity in one go. The stainless steel blades are ideal for preparing all kinds of delicious fruit and vegetable juices, smoothies, cocktails and milkshakes.

Four speed settings
This Princess Black Steel mixer has four different speeds and a power of 1000 W. This allows the mixer to be used for mixing softer and harder ingredients. The pulse setting is particularly useful if you are in a hurry or if parts are stuck again and again. With this setting, you can mix the contents even faster and loosen pieces. Moreover, thanks to this powerful setting, you can also easily crush ice.

Glass container with a capacity of 1.5 L.
The removable 1.5 liter glass container allows easy transfer of the contents into different glasses, water bottles or shaker. Because of this large capacity, the possibilities are endless. Serve up to four delicious cocktails for your guests or create a delicious milkshake for dessert. This mixer is also suitable for athletes. Add all the ingredients you need for your favorite shake and you just have to press the button – the shake starts by itself

Various practical functions
The six stainless steel blades of the blade block are ideal for mixing hard fruits and vegetables. ideal for processing frozen fruit and ice cream for cocktails or milkshakes. If you forget some ingredients, you can simply add them during mixing via the refill opening in the lid. The parts are dishwasher-proof and easy to dismantle. Therefore, the mixer is very easy to clean. You can easily set the desired speed setting using the button with a blue light ring. The mixer remains stable during mixing due to the non-slip feet.

Black Steel Collection
Princess brings the latest kitchen design to your kitchen especially for the 25th anniversary. The Black Steel Collection consists of products with a modern, matt-black look, which fit perfectly in every modern kitchen. From now on you can prepare your breakfast, lunch, dinner and snacks in style thanks to the variety of items in this unique collection.

This text is machine translated.

Features

  • Material knife: Stainless steel
  • Number of blades: 6
  • Pulse function
  • Removable jug
  • Lid with refill opening
  • Light ring
  • Power indicator light color: Blue
  • Easy to dismantle
  • Dishwasher-safe accessories
  • Non-slip stand.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)