• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 09 Junior hacksaw 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nosing: 48 mm
Product type

Junior hacksaw

Saw blade length

148 mm

No. of teeth (per inch)

25

No. of tips per inch

25

Material (handle)

Steel

Length

150 mm

Weight

90 g

Content

1 pc(s)

Description

Features

  • Simple practical design
  • Ø 250 x 6 mm with blade
  • Length 150 mm
  • Chrome-plated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.07*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)