• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 1709 Burr Carbide metal Shank diameter 2.35 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 34.99
-49 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Burr

Material

Carbide metal

Shank Ø

2.35 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817831 Donau Elektronik 1709 Burr Carbide metal Shank diameter 2.35 mm

Description

Carbide milling cutter of the Danube Electronics in Ø 0.5 and 1.8 mm diameter.

Features

  • Suitable for glass and metal.

Hints

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.