• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 3334 Electrical & precision engineering Needle nose pliers Straight 130 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pointed long-nosed pliers 135 mm

  • Symbol image for Donau Elektronik 3334 Electrical & precision engineering Needle nose pliers Straight 130 mm

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

3334

Range of use

Electrical & precision engineering

Length

130 mm

Jaw shape

Straight

Material

Carbon steel

Material properties

polishing

C45

C60

Weight

75 g

Description

High-quality electronics pliers made from carbon steel C45+C60 (cutting tools) with double leaf spring. Fine polished and phosphatierte surface. Grips with slip protection from a yellow 1-component hull made of PVC.

Hints

This text is machine translated.

What kind of Needle Nose Pliers are you looking for?