• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 806196 HSS Metal twist drill bit set 20-piece DIN 338 Cylinder shank 1 Set

1/2
Product type
Metal twist drill bit set
Content
1 Set
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

20 pce. Mini drill bit set 0.3 -1.2 mm

  • DIN 338 Type N
  • Oval shape with the inscription 'CYL' at the top and a cylindrical form in the lower section.
  • A symbol shows two overlapping plates with different surface patterns, arranged diagonally and dotted.
  • In the image, a logical circuit is shown depicting a NOR gate, identifiable by its elongated rectangular symbol with a curved input.

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Type

2 pieces each in Ø 0.3 - 1.2 mm

Content

1 Set

Material

HSS

Material suitability

Metal

Plastic

Non-ferrous metal

Tool holder

Cylinder shank

Standards

DIN 338 Type N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 806196 Donau Elektronik 806196 HSS Metal twist drill bit set 20-piece DIN 338 Cylinder shank 1 Set

Description

High-quality mini-drill bits for use with small power drills.

Features

  • Case containing 20 mini HSS drill bits, right-hand cut.

Scope of delivery

  • 2 pieces each in Ø: 0,3/0,4/0,5/0,6/0,7/0,8/0,9/1,0/1,1/1,2 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)