• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 980-SET Micro-Maulschlüssel-Set 10-tlg. 1-4 mm Mini crowfoot wrench 10-piece Spanner size (metric) 1 -

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Micro-open-ended spanner set

  • Material thicknesses 1 and 1.5 mm
  • Approx. 15 ° and 45 ° angled world

Technical specifications

Product type

Mini crowfoot wrench

Spanner size

1 mm

1.3 mm

1.5 mm

1.8 mm

2 mm

2.5 mm

3 mm

3.2 mm

3.5 mm

4 mm

Material

Stainless steel V2A

Description

High-quality micro-open-ended spanner set from V2A with wrench widths of 1.0 / 1.3 / 1.5 / 1.8 / 2.0 / 2.5 / 3.0 / 3.2 / 3.5 / 4.0 mm in a practical storage box. The width of each key is attached to each key.

This text is machine translated.

Features

  • Key 1 to 2 mm material thickness 1 mm
  • Key 2.5 to 4 mm material thickness 1.5 mm
  • Key 1 to 1.5 mm approx. 15° angled
  • Key 1.8 - 4 mm approx. 15° and approx. 45° angled

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.98€ 107.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)