• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik Enamel-coated copper wire Outside diameter (incl. coating)=0.15 mm 10 m

Product type
Enamel-coated copper wire
Outside diameter (incl. coating)
0.15 mm
Content
10 m
Manufacturer part #
LD152-01
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.30)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper enameled wire Ø 0.15 mm 10m red/black twisted

  • Ø 2 x 0.15 mm, 10 m on coilSolderable from approx. 350°C.Red-black twisted

Technical specifications

Product type

Enamel-coated copper wire

Outside diameter (incl. coating)

0.15 mm

Manufacturer part #

LD152-01

Content

10 m

RoHS-compliant

Yes

Type

LD152-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585287 Donau Elektronik Enamel-coated copper wire Outside diameter (incl. coating)=0.15 mm 10 m

Description

Enameled copper wire coated with a fine silver coating, which is why the strong lacquer colors above are well appreciated.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)