• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik HA05 HA05 Stub connector flexible: 0.20-0.50 mm² fixed: 0.20-0.50 mm² 1 pc(s)

1/10
Image similar
Product type
Stub connector
Cross section (flexible) (min.)
0.20 mm²
Cross section (flexible) (max.)
0.50 mm²
Cross section (inflexible) (min.)
0.20 mm²
Cross section (inflexible) (max.)
0.50 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1701 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stub connector

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

0.50 mm²

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Manufacturer part #

HA05

Connection

Cut & Clip

Nominal voltage

600 V

RoHS-compliant

Yes

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)