• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik HA50 HA50 Stub connector flexible: 3.25-5.00 mm² fixed: 3.25-5.00 mm² 1 pc(s)

1/10
Image similar
Product type
Stub connector
Cross section (flexible) (min.)
3.25 mm²
Cross section (flexible) (max.)
5.00 mm²
Cross section (inflexible) (min.)
3.25 mm²
Cross section (inflexible) (max.)
5.00 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

238 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stub connector

Cross section (flexible) (min.)

3.25 mm²

Cross section (flexible) (max.)

5.00 mm²

Cross section (inflexible) (min.)

3.25 mm²

Cross section (inflexible) (max.)

5.00 mm²

Nominal current

30 A

Nominal current - rounded value

30 A

Content

1 pc(s)

Manufacturer part #

HA50

Connection

Cut & Clip

Nominal voltage

600 V

RoHS-compliant

Yes

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)