• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik HNS381-02 Push-fit connector No. of rows 1 PA66, Brass, Steel 8 A 300 V

1/5
Product type
Push-fit connector
Number of pins
2
Nominal current - rounded value
8 A
Nominal voltage
300 V
Type
Polarity-protected plug connector
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug connector 2-pin 0.08 - 1.5 mm²

  • Number of pins: 2
  • Polarity reversal protected plug connector with screw connection
  • Screw M2, galvanized steel
  • Contact material: Tin-plated brass
  • Housing material PA66,
  • Temperature range -40°C to +105°C.
  • Short-term temperature resistance: +250°C for 5 seconds
  • Nominal voltage: 300 V
  • Nominal current 8 A

Technical specifications

  • 0.08 mm² / 1.5 mm²
Nominal voltage

300 V

Type

Polarity-protected plug connector

Product type

Push-fit connector

Operating voltage

max. 300 V

Number of pins

2

Nominal current

8 A

Nominal current - rounded value

8 A

No. of rows

1

No. of partitions

2

Material

PA66

Brass

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789081 Donau Elektronik HNS381-02 Push-fit connector No. of rows 1 PA66, Brass, Steel 8 A 300 V

Description

The screw-terminal connectors are protected against polarity reversal and ensure reliable connections for demanding applications. The robust housing made of PA66 provides for high temperature and flame resistance, while screws made of zinc-plated steel and tin-plated brass contacts ensure long-term stable conductivity. With a temperature range from -40°C to +105°C and short-term to +250°C, the connectors Ideal are for industrial applications. They support operating currents up to 8A and a voltage of 300V as well as a cable cross-section from 0.08 mm² to 1.5 mm² - perfect for a wide range of wiring requirements.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)