• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik M750 Fretsaw

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Fretsaw

Saw blade length

134 mm

Material (handle)

Wood

Weight

280 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817916 Donau Elektronik M750 Fretsaw

Description

The professional under the deciduous saw bow.

Features

  • Steel tube Ø 13 mm
  • Black painted with inserted clamping jaws
  • spring chuck 320 mm working radius and rubber buffer
  • Screw-hardened.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)