• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik MSE35 Die metric M3.5 Right hand cutting DIN 223 HSS 20 mm 5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 14.99
-47 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Die

DIN standard

DIN 223

Thread spec

metric

Thread size

M3.5

Thread handedness

Right hand cutting

Material

HSS

Height

5 mm

(Ø)

20 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817887 Donau Elektronik MSE35 Die metric M3.5 Right hand cutting DIN 223 HSS 20 mm 5 mm

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)