• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik PZ8 Precision tweezers Blunt, curved 160 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 10.99
-32 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Precision tweezers

Tip shape

Blunt, curved

Length

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817750 Donau Elektronik PZ8 Precision tweezers Blunt, curved 160 mm

Description

Technical curved tweezers with a length of 160 mm.

Features

  • Curved
  • Long design
  • SPITZ
  • Serrated
  • with guide pin.

Hints

This text is machine translated.

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.