• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Door marker Aluminium Aluminium SafetyMarking 15.7396 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimensions (L x B): 1 m x 30 mm
Product type

Door marker

Type

Aluminium

Type

Emergency exit

Material

Aluminium

Width

30 mm

Features

Luminescent

Description

Türmarkierungsstreifen langnachleuchtend/weiß