• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorScan-T Sensor 1 pc(s)

Image similar
Product type
Sensor
Type
DoorScan-T
Content
1 pc(s)
IP rating
IP54
Min. temperature
-30 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usage duration 20 A
Product type

Sensor

Type

DoorScan-T

Content

1 pc(s)

IP54

Min. temperature

-30 °C

Max. temperature

+60 °C

Documents & Downloads

Datasheet

Datasheet 2128450 DoorScan-T Sensor 1 pc(s)

Conformity certificate

Conformity certificate 2128450 DoorScan-T Sensor 1 pc(s)

Description

Replacement/Add-on sensor module for installation in the sensor profile door scan® and TopScan, transmitter module

This text is machine translated.