• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 450105 Double swivel wheel Wheel diameter: 50 mm Load capacity (max.): 80 kg 4 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

49 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double swivel wheel

  • Beach basket roll set with 4 equipment rolls with rubber tires and plain bearing, of which 2 with total catch, for indoors and outdoors; with a wide range of applications, for example, the tool box or beach basket is mobile, for private and professional use; 4 double guide rollers rotatable by 360°, of which 2 with total lock, made of blue-gray rubber have low rolling resistance and are suitable even for sensitive types of ground; easy operation thanks to double ball bearings in rotating assembly; the total catch prevents accidental rolling away

Technical specifications

Product type

Double swivel wheel

Wheel Ø

50 mm

Load capacity (max.)

80 kg

Features

Mount

Total height

73 mm

Size

60 x 60 mm

Wheel width

19 mm

Bearing type

Plain bearing

Material

Steel (galvanized)

Plastic

Rubber

Content

4 pc(s)

Hole distance

46 x 46 mm

Documents & Downloads

Datasheet

Datasheet 3428347 dörner + helmer 450105 Double swivel wheel Wheel diameter: 50 mm Load capacity (max.): 80 kg 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3428347 dörner + helmer 450105 Double swivel wheel Wheel diameter: 50 mm Load capacity (max.): 80 kg 4 pc(s)

Description

The set of double castors (incl. 16 wood screws 5 x 20 mm) with high-quality rubber wheels is a universal partner with a wide range of applications. It makes the beach basket, the tool box or other furniture mobile indoors and outdoors. The strong set has a very high load capacity and consists of 2 swivel castor with plate, as well as 2 steering rollers with plate and total locking device. The casing is made of galvanized steel plate with double ball-bearing in the rotating collar.

This text is machine translated.

Features

  • 4-pack Roller-Set with 16 wood screws

Hints

Please check soil compatibility before use. For soft wood, cork or similar flooring, all rolls can leave wells or strips.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)