• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 450128 Swivel wheel Wheel diameter: 30 mm Load capacity (max.): 20 kg 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Product type

Swivel wheel

Wheel Ø

30 mm

Load capacity (max.)

20 kg

Total height

38 mm

Size

40 x 40 mm

Wheel width

14 mm

Bearing type

Plain bearing

Material

Steel (galvanized)

Plastic

Polyurethane

Factory colour

Yellow

Content

4 pc(s)

Hole distance

29 x 29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415120 dörner + helmer 450128 Swivel wheel Wheel diameter: 30 mm Load capacity (max.): 20 kg 4 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)